NXP MPX2010DP Pressure Sensor 0-10kPa Linear Output, Temp Compensated |
12-5603
|
|
32 in stock, despatched in 4 working days
|
1+ £25.99
Price per unit Ex VAT
|
( Pressure) 25mV |
Print |
6mA |
16V DC |
+125°C |
10V DC |
-40°C |
MPX-2010 DP |
25mV |
|
|
0 kPa up to 10 kPa |
10kPa |
0 - 10kPa |
|
Pressure sensor |
Differential pressure |
0kPa |
NXP MPX5010DP Pressure Sensor 0-10 kPa 1 pc High Accuracy |
12-5604
|
|
369 in stock, despatched in 4 working days
|
1+ £19.50
Price per unit Ex VAT
|
4.75 - 5.25 V DC |
Print |
|
5.25V DC |
+125°C |
4.75V DC |
-40°C |
MPX 5010 DP |
4.7V |
|
0V |
0 kPa up to 10 kPa |
10kPa |
|
|
Pressure sensor |
Differential pressure |
0kPa |
NXP MPX5100 DP Pressure Sensor, 0–100 kPa, Calibrated Output, Temp Comp. |
12-5605
|
|
202 in stock, despatched in 4 working days
|
1+ £24.50
Price per unit Ex VAT
|
0.5 - 4.5V |
Print |
8mA |
5.25V DC |
+85°C |
4.75V DC |
0°C |
MPX 5100 DP |
4.5V |
MPX5100DP |
0.5V |
0 kPa up to 100 kPa |
100kPa |
0 - 100kPa |
0 - 85°C |
Pressure sensor |
Differential pressure |
0kPa |
NXP MPX5100DP Pressure Sensor 0-100 kPa 1pc High Accuracy |
12-5606
|
|
38 in stock, despatched in 4 working days
|
1+ £24.42
Price per unit Ex VAT
|
4.75 - 5.25 V DC |
Print |
|
5.25V DC |
+125°C |
4.75V DC |
-40°C |
MPX 5100 DP |
4.7V |
|
0.2V |
0 kPa up to 100 kPa |
100kPa |
|
|
Pressure sensor |
Differential pressure |
0kPa |
NXP MPXV5004DP Pressure Sensor 0-3.92 kPa SMD 1 pc |
12-5607
|
|
322 in stock, despatched in 4 working days
|
1+ £21.69
Price per unit Ex VAT
|
4.75 - 5.25 V DC |
SMD |
|
5.25V DC |
+85°C |
4.75V DC |
0°C |
MPXV5004 DP |
4.9V |
|
0V |
0 kPa up to 3.92 kPa |
3.92kPa |
|
|
Pressure sensor |
Differential pressure |
0kPa |