NXP MPX5010DP Pressure Sensor 0-10 kPa 1 pc High Accuracy

Order Code:

12-5604

Brand: NXP Semiconductors MPN: MPX5010DP EAN-13: 2050002008267
Qty Unit Price (Ex VAT)
1+ £19.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
369 in stock, despatched in 4 working days

NXP Semiconductors manufactures the MPX5010DP pressure sensor, which measures air pressure from 0 kPa to 10 kPa. This pascal sensor is commonly used in applications requiring precise air pressure monitoring, such as barometers and force detectors. Its robust design makes it suitable for various industrial and consumer products.
Type Pressure sensor
Supply Voltage 4.75 - 5.25 V DC
Connector Print
Max. operating voltage 5.25V DC
Max. temperature +125°C
Min. operating voltage 4.75V DC
Min. temperature -40°C
Misc Attribute 1 MPX 5010 DP
Model Differential pressure
Output signal (max.) 4.7V
Output signal (min.) 0V
Pressure reading range 0 kPa up to 10 kPa
Pressure reading range (max.) 10kPa
Pressure reading range (min.) 0kPa

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot