NXP MPX2010DP Pressure Sensor 0-10kPa Linear Output, Temp Compensated

Order Code:

12-5603

Brand: NXP Semiconductors MPN: MPX2010DP EAN-13: 4016138066920
Qty Unit Price (Ex VAT)
1+ £25.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
32 in stock, despatched in 4 working days

The NXP Semiconductors MPX2010DP is a pressure sensor capable of measuring from 0 to 10 kPa. Designed for precision, it is suitable for applications in air pressure detection and barometric sensing. Freescale developed this sensor for use in environments requiring accurate pressure monitoring.
Type Pressure sensor
Supply Voltage ( Pressure) 25mV
Connector Print
Current Consumption 6mA
Max. operating voltage 16V DC
Max. temperature +125°C
Min. operating voltage 10V DC
Min. temperature -40°C
Misc Attribute 1 MPX-2010 DP
Model Differential pressure
Output signal (max.) 25mV
Pressure reading range 0 kPa up to 10 kPa
Pressure reading range (max.) 10kPa
Pressure reading range (min.) 0kPa
Reading range 0 - 10kPa

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot