NXP MPX5100DP Pressure Sensor 0-100 kPa 1pc High Accuracy

Order Code:

12-5606

Brand: NXP Semiconductors MPN: MPX5100DP EAN-13: 2050002008311
Qty Unit Price (Ex VAT)
1+ £24.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
38 in stock, despatched in 4 working days

NXP Semiconductors manufactures the MPX5100DP, a pressure sensor capable of measuring from 0 kPa up to 100 kPa. This sensor is typically used in applications such as barometric pressure sensing, altitude measurements, and various force detection systems. Its robust design ensures reliability in translating air pressure changes into electrical signals for precise monitoring.
Type Pressure sensor
Supply Voltage 4.75 - 5.25 V DC
Connector Print
Max. operating voltage 5.25V DC
Max. temperature +125°C
Min. operating voltage 4.75V DC
Min. temperature -40°C
Misc Attribute 1 MPX 5100 DP
Model Differential pressure
Output signal (max.) 4.7V
Output signal (min.) 0.2V
Pressure reading range 0 kPa up to 100 kPa
Pressure reading range (max.) 100kPa
Pressure reading range (min.) 0kPa

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot