NXP MPX5100 DP Pressure Sensor, 0–100 kPa, Calibrated Output, Temp Comp.

Order Code:

12-5605

Brand: NXP Semiconductors MPN: MPX5100 DP EAN-13: 4016138063295
Qty Unit Price (Ex VAT)
1+ £24.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
202 in stock, despatched in 4 working days

The NXP Semiconductors MPX5100 DP pressure sensor measures pressures from 0 to 100 kPa and operates effectively within temperatures ranging from 0 to 85°C. Designed primarily for applications requiring precise pressure measurement, it serves well in automotive, consumer electronics, and industrial equipment. This passive pressure sensor is well-suited for monitoring air pressure and detecting force changes in various conditions.
Type Pressure sensor
Supply Voltage 0.5 - 4.5V
Connector Print
Current Consumption 8mA
Max. operating voltage 5.25V DC
Max. temperature +85°C
Min. operating voltage 4.75V DC
Min. temperature 0°C
Misc Attribute 1 MPX 5100 DP
Misc Attribute 2 MPX5100DP
Model Differential pressure
Output signal (max.) 4.5V
Output signal (min.) 0.5V
Pressure reading range 0 kPa up to 100 kPa
Pressure reading range (max.) 100kPa
Pressure reading range (min.) 0kPa
Reading range 0 - 100kPa
Temperature Range 0 - 85°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot