Christmas Opening Hours and Delivery Dates here

NXP MPXV5004DP Pressure Sensor 0-3.92 kPa SMD 1 pc

Order Code:

12-5607

Brand: NXP Semiconductors MPN: MPXV5004DP EAN-13: 2050002012806
Qty Unit Price (Ex VAT)
1+ £21.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
322 available to back orderBack-order availability date - 09/01/2026

NXP Semiconductors manufactures the MPXV5004DP, a surface-mount pressure sensor ranging from 0 to 3.92 kPa. This sensor is designed for precise air pressure detection and is suitable for use in barometric and force sensing applications. It is ideal for embedding in systems requiring compact and reliable air pressure measurements.
Type Pressure sensor
Supply Voltage 4.75 - 5.25 V DC
Connector SMD
Max. operating voltage 5.25V DC
Max. temperature +85°C
Min. operating voltage 4.75V DC
Min. temperature 0°C
Misc Attribute 1 MPXV5004 DP
Model Differential pressure
Output signal (max.) 4.9V
Output signal (min.) 0V
Pressure reading range 0 kPa up to 3.92 kPa
Pressure reading range (max.) 3.92kPa
Pressure reading range (min.) 0kPa

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot