NXP PCF8563T/F4,118 Linear IC SO 8 Tape on Full reel

NXP PCF8563T/F4,118 Linear IC SO 8 Tape on Full reel

Order Code:

17-0253

Brand: NXP MPN: PCF8563T/F4,118 EAN-13: 2050009810306

Discontinued


NXP Semiconductors PCF8563T/F4,118 is a precision real-time clock/calendar device housed in a compact SO-8 package. This product efficiently manages power by operating at low voltages, making it ideal for use in portable and battery-powered applications. It provides accurate timekeeping functions which include seconds, minutes, hours, days, weekdays, months, and years, with provisions for leap years. The device is frequently employed in consumer electronics, automotive systems, and industrial applications where reliable time tracking is required. Additionally, the PCF8563T/F4,118 facilitates easy integration into existing systems, supported by an I2C-bus interface for communication.
Type PCF8563T/F4,118
Enclosure SO 8
Mounting Type Surface-mount
Operating temperature (max.) +85°C
Operating temperature (min.) -40°C
Product Type Linear IC

Trustpilot