NXP PCA82C250T/YM118 Interface IC CAN controller SO 8 Tape on Full reel

NXP PCA82C250T/YM118 Interface IC CAN controller SO 8 Tape on Full reel

Order Code:

17-0248

Brand: NXP MPN: PCA82C250T/YM,118 EAN-13: 2050009810245

Discontinued


NXP Semiconductors PCA82C250T/YM118 is a robust and reliable interface IC designed specifically for Controller Area Network (CAN) applications. This product, also referred to by the alternate description 3028127, facilitates the integration of CAN controllers with the physical bus medium. It operates in the extended temperature range, providing optimal performance from -40°C to +125°C, making it ideal for automotive and industrial environments. The device is housed in an SO-8 package, offering ease of integration into existing designs due to its compact form factor. Engineers deploy this interface IC in systems requiring high-speed data communication and improved electromagnetic compatibility, often in automotive control units, industrial machinery networks, and other advanced electronic control systems.
Type Interface IC - CAN controller
Enclosure SO 8
Operating temperature (max.) +125°C
Operating temperature (min.) -40°C
Product Type Interface IC - CAN controller
Supply Voltage (max.) 5.5V
Supply Voltage (min.) 4.5V

Trustpilot