NXP LPC2478FBD208K Embedded microcontroller LQFP 208 32Bit 72MHz I/O 160 Tray

NXP LPC2478FBD208K Embedded microcontroller LQFP 208 32Bit 72MHz I/O 160 Tray

MPN
LPC2478FBD208K
EAN-13
2050009802868
Order Code
17-0247
Country of Origin
Taiwan

Discontinued


NXP Semiconductors LPC2478FBD208K is a robust 32-bit embedded microcontroller housed in an LQFP 208 package, capable of operating at speeds up to 72 MHz. This microcontroller is designed to provide high performance and flexibility for complex engineering tasks and features an extensive array of 160 input/output pins that allow for versatile interfacing capabilities. The device is ideally suited for applications requiring reliable processing power and efficient control, such as industrial automation systems, medical devices, and sophisticated consumer electronics. With its integration of advanced peripherals and high-speed connectivity options, the LPC2478FBD208K supports the development of comprehensive embedded solutions that demand precision and configurability. The tray packaging ensures that the microcontrollers are protected during transport and handling, facilitating easy integration into electronic assemblies.
Type Embedded microcontroller
Clock Speed 72MHz
Core Size 32-Bit
Enclosure LQFP 208
I/O number 160
Operating temperature (max.) +85°C
Operating temperature (min.) -40°C
Product Type Embedded microcontroller
Program Memory Size 512 KB
Supply Voltage (max.) 3.6V
Supply Voltage (min.) 3V

Trustpilot