NXP LPC2468FBD208K Embedded microcontroller LQFP208 32-Bit 72MHz I/O 160 Tray

NXP LPC2468FBD208K Embedded microcontroller LQFP208 32-Bit 72MHz I/O 160 Tray

MPN
LPC2468FBD208K
EAN-13
2050009802851
Order Code
17-0246
Country of Origin
Taiwan

Discontinued


NXP Semiconductors presents the LPC2468FBD208K, a robust microcontroller designed for high-performance applications. This embedded microcontroller is housed in a low-profile quad flat package (LQFP) with 208 pins and operates on a 32-bit architecture, providing a clock speed of up to 72 MHz. It offers an extensive number of I/O pins, totalling 160, allowing for flexible connectivity in complex systems. The device is particularly suited for applications requiring substantial processing power and connectivity, such as industrial automation, consumer electronics, and automotive systems. The LPC2468FBD208K is supplied in a tray format, facilitating efficient handling and assembly in manufacturing environments.
Type Embedded microcontroller
Clock Speed 72MHz
Core Size 32-Bit
Enclosure LQFP 208
I/O number 160
Operating temperature (max.) +85°C
Operating temperature (min.) -40°C
Product Type Embedded microcontroller
Program Memory Size 512 KB
Supply Voltage (max.) 3.6V
Supply Voltage (min.) 3V

Trustpilot