NXP BYV79E-200 Ultrafast Power Diode 200V TO220AC

Image Representative of Range

NXP BYV79E-200 Ultrafast Power Diode 200V TO220AC

MPN
BYV79E-200,127
Brand
NXP
EAN-13
2050000039652
Order Code
63-0981
Country of Origin
Philippines
  • Free UK shipping available
Qty Unit Price (Ex VAT)
5+ £0.607
100+ £0.599
500+ £0.593
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched within 4 working days - 144 in stock

A 200V ultrafast power diode in a 2-lead TO-220AC plastic package. Ideal for use in output rectifiers in high-frequency switched-mode power supplies.


  • Low on-state loss
  • Rugged - high voltage surge capability
  • Soft recovery minimizes power-consuming oscillations
Type BYV79E-200
Current 14A
Forward Voltage 1.4V
Peak Reverse Voltage 200V
Package Style TO-220-AC
Thermal Resistance 60°C/W

Reviews

Be the first to submit a review

Trustpilot