NXP BT152-800R Thyristor 20A 800V TO220AB

Image Representative of Range

NXP BT152-800R Thyristor 20A 800V TO220AB

MPN
BT152-800R
Brand
NXP
Order Code
63-1933
Country of Origin
Philippines
  • Free UK shipping available
Qty Unit Price (Ex VAT)
5+ £0.553
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched same day - 65 in stockContact us for additional stock

A 20A 800V planar passivated Silicon Controlled Rectifier (SCR) intended for use in applications requiring good bidirectional blocking voltage capability, high surge current capability and high thermal cycling performance. Typical applications include ignition circuits, motor control, protection circuits, voltage regulation.


  • TO-220AB Package
  • Good bidirectional blocking voltage capability
  • High surge current capability
  • High thermal cycling performance
Type Thyristor (SCR)
Current Rating 20A
Peak Voltage 800V
Operating Temperature 125°C
Package Style TO-220AB

Reviews

Be the first to submit a review

Trustpilot