NXP BT151-800R Thyristor 12A 800V TO220AB

MPN
BT151-800R,127
Brand
NXP
EAN-13
2050000013768
Order Code
63-1927
  • Free UK shipping available
Qty Unit Price (Ex VAT)
10+ £0.561
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched within 4 working days - 171 in stock

A 12A 800V planar passivated Silicon Controlled Rectifier (SCR) intended for use in applications requiring good bidirectional blocking voltage capability, high surge current capability and high thermal cycling performance. Typical applications include ignition circuits, motor control, protection circuits, voltage regulation.


  • TO-220AB Package
  • Good bidirectional blocking voltage capability
  • High surge current capability
  • High thermal cycling performance
Type Thyristor (SCR)
Current Rating 12A
Peak Voltage 800V
Operating Temperature 125°C
Package Style TO-220AB

Reviews

Be the first to submit a review

Trustpilot