NWS 835-3 Screwdriver Set Softgrip Handle Integrated Bit Storage Durable

Order Code:

10-0999

Brand: NWS MPN: 835-3 EAN-13: 4003758835036
  • Country of Origin: Germany
  • View All

Discontinued


The NWS 835-3 Screwdriver Set by NWS includes assorted handheld screwdrivers renowned for their durability and ergonomic design. These versatile hand tools are ideal for both home maintenance tasks and professional use. The set ensures precision and efficiency across various fastening applications.
Type Screwdriver Sets
ESD Safe No
VDE/1000V Approved No
Dim (L x W x H) 330 x 215 x 45 mm
Height 45mm
Length 330mm
Width 215mm

Trustpilot