NWS 835-1 Softgrip Screwdriver Set Ergonomic Handle Bit Storage

MPN
835-1
Brand
NWS
EAN-13
4003758835012
Order Code
10-0997
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £54.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Manufactured by NWS, the 835-1 screwdriver set includes assorted handheld screwdrivers designed for precision work. This set is a collection of durable hand tools suitable for various household or professional tasks. Ideal for assembling furniture or basic repairs, it ensures effectiveness and reliability in diverse applications.
Type Screwdriver Sets
ESD Safe No
VDE/1000V Approved No
Dim (L x W x H) 330 x 215 x 45 mm
Height 45mm
Length 330mm
Width 215mm

Reviews

Be the first to submit a review

Trustpilot