NWS 338-2 Tool Kit 4-Piece High-Quality Precision Tools

MPN
338-2
Brand
NWS
EAN-13
4003758338025
Order Code
10-0989
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £73.12 £64.70
10+ £62.76
50+ £62.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The NWS 338-2 tool kit is a high-quality set from the renowned manufacturer NWS. It includes four assorted tools designed for precision and durability. This tool kit is typically used for various maintenance and repair tasks.
Type Tool kit
Dim (L x W x H) 260 x 155 x 63 mm
Height 63mm
Length 260mm
Weight 945g
Width 155mm

Reviews

Be the first to submit a review

Trustpilot