NWS 2044K Wire Cutter Ergonomic Insulated Grip for Round Cables

Image Representative of Range

NWS 2044K Wire Cutter Ergonomic Insulated Grip for Round Cables

MPN
2044K
Brand
NWS
EAN-13
4003758204429
Order Code
12-5598
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £19.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The NWS 2044K wire cutter is designed for cutting round cables efficiently. Featuring durable construction and precise cutting action, it serves well in both professional and DIY electrical tasks. Typical applications include stripping and cutting cables in wiring installations and maintenance.
Type Wire cutter
ESD Safe No
Length 205mm
VDE Safe No
Blade Length 50mm
Material Steel
Suitable For Round cable
Weight 115g

Reviews

Be the first to submit a review

Trustpilot