NWS 178-62-I21 Circlip Pliers Inner Snap Ring Installation 165mm

MPN
178-62-I21
Brand
NWS
EAN-13
4003758178874
Order Code
10-0978
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £12.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

NWS 178-62-I21 circlip pliers. These pliers are 165 mm in length, designed for precision with a focus on durability. They are typically used for installing or removing circlips efficiently in mechanical and automotive applications.
Type Circlip Pliers
Length 165mm
Material Chromium-vanadium steel
Weight 155g

Reviews

Be the first to submit a review

Trustpilot