NWS 175-62-A21 Circlip Pliers 165mm For External Circlips on Shafts

MPN
175-62-A21
Brand
NWS
EAN-13
4003758175873
Order Code
10-0968
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £14.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The NWS 175-62-A21 circlip pliers, measuring 165 mm, are manufactured by NWS. These pliers are designed for handling and fitting circlips with precision and ease. Ideal for use in mechanical and automotive settings, they ensure secure fastening of components.
Type Circlip Pliers
Length 165mm
Material Chromium-vanadium steel
Weight 150g

Reviews

Be the first to submit a review

Trustpilot