NWS 144-BS-500 Ferrule Set Silver 500 Pieces Various Sizes Non-Insulated

MPN
144-BS-500
Brand
NWS
EAN-13
4003758144503
Order Code
10-0947
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £14.70 £12.93
10+ £11.86
100+ £11.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The NWS 144-BS-500 Ferrule set includes 500 uninsulated silver ferrules suitable for wire sizes ranging from 0.5 mm² to 2.5 mm². Manufactured by NWS, these ferrules are designed for secure and reliable electrical connections in wiring and cabling projects. They are typically used in industrial and electrical applications for creating strong, durable crimped connections.
Type Ferrule set
Colour Silver
Cross-section range 0.5mm²
Insulation Not insulated
max. cross section 2.50mm²
Min. cross section 0.50mm²
Pin Length 110mm

Reviews

Be the first to submit a review

Trustpilot