NWS 144-BS-1400 Ferrule Set 0.5-2.5 mm² 1400 Pcs Silver Non-Insulated

MPN
144-BS-1400
Brand
NWS
EAN-13
4003758144510
Order Code
10-0946
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £31.17 £26.49
10+ £24.58
100+ £24.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The NWS 144-BS-1400 Ferrule set, manufactured by NWS, includes 1400 uninsulated silver ferrules tailored for wire gauges ranging from 0.5 mm² to 2.5 mm². These ferrules are designed for optimal crimping, ensuring secure and reliable electrical connections. They are typically used in electrical installations and wiring tasks requiring a high-quality finish.
Type Ferrule set
Colour Silver
Cross-section range 0.5mm²
Insulation Not insulated
max. cross section 2.50mm²
Min. cross section 0.50mm²
Pin Length 90mm

Reviews

Be the first to submit a review

Trustpilot