NWS 144-BI-400 Ferrule Set 400 Pieces 0.5-2.5mm² Multi-Coloured

MPN
144-BI-400
Brand
NWS
EAN-13
4003758144572
Order Code
10-0945
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £21.18 £18.00
10+ £16.70
100+ £16.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The NWS 144-BI-400 Ferrule set includes 400 partially insulated ferrules in various sizes from 0.5 mm² to 2.5 mm². Manufactured by NWS, this set features ferrules in blue, grey, black, white, and red for easy identification and versatile usage. Ideal for crimping and securing wire connections, these ferrules are commonly used in electrical and electronic applications for reliable performance.
Type Ferrule set
Colour Blue, Grey, Black, White, Red
Cross-section range 0.5mm²
Insulation Partially insulated
kit Content Count 400
max. cross section 2.50mm²
Min. cross section 0.50mm²
Pin Length 90mm

Reviews

Be the first to submit a review

Trustpilot