NWS 144-BI-150 Ferrule Set 150 Pieces Assorted Colours 0.5-2.5 mm²

MPN
144-BI-150
Brand
NWS
EAN-13
4003758144565
Order Code
10-0944
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £11.50
10+ £10.44
100+ £10.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

The NWS 144-BI-150 Ferrule set includes 150 partially insulated ferrules in sizes ranging from 0.5 mm² to 2.5 mm². Featuring colours blue, grey, black, white, and red, these ferrules are designed for secure wire connections. Ideal for electrical applications, they ensure reliable conductor termination.
Type Ferrule set
Colour Blue, Grey, Black, White, Red
Cross-section range 0.5mm²
Insulation Partially insulated
Pin Length 110mm

Reviews

Be the first to submit a review

Trustpilot