NWS 138-69-VDE-180 Fantastic Plus VDE Side Cutter 180mm Precision Cutting

Image Representative of Range

NWS 138-69-VDE-180 Fantastic Plus VDE Side Cutter 180mm Precision Cutting

MPN
138-69-VDE-180
Brand
NWS
EAN-13
4003758538050
Order Code
12-5589
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £25.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The NWS FantasticoPlus 138-69-VDE-180 VDE Kraft side cutter is a robust cable cutter featuring a non-flush cutting style. Manufactured by NWS, it measures 180 mm, offering precision and reliability for professional electrical tasks. This tool is typically used for cutting and stripping cables in electrical installations and maintenance.
Type Kraft side cutter
ESD Safe No
Length 180mm
VDE Safe Yes
Edge hardness 62HRC
Material Tool steel
Material properties tempered
Range of use VDE
Weight 250g
Wire hardness (max.) hard wire 2.8mm
Wire hardness (max.) medium wire 4mm
Wire hardness piano wire (max.) 2.5mm

Reviews

Be the first to submit a review

Trustpilot