NWS 138-69-180 Fantastic 180 mm Side Cutter Powerful Lever Mechanism

Image Representative of Range

NWS 138-69-180 Fantastic 180 mm Side Cutter Powerful Lever Mechanism

MPN
138-69-180
Brand
NWS
EAN-13
4003758138168
Order Code
12-5588
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £23.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The NWS Fantastico 138-69-180 is a robust leverage side cutter designed for workshop use. With a length of 180 mm, it is ideal for cutting cables and wires in various electrical and mechanical applications. The non-flush type design ensures durability and precision in tasks requiring powerful cutting action.
Type Side cutter
ESD Safe No
Length 180mm
VDE Safe No
DIN Standard DIN ISO 5749
Edge hardness 62HRC
Material Tool steel
Material properties tempered
Rack size 483 mm (19")
Range of use Workshop
Weight 250g
Wire hardness (max.) hard wire 2.8mm
Wire hardness (max.) medium wire 4mm
Wire hardness piano wire (max.) 2.5mm

Reviews

Be the first to submit a review

Trustpilot