NWS 137-69-VDE-180 VDE Power Side Cutter 180mm Precision Ergonomic Grips

Image Representative of Range

NWS 137-69-VDE-180 VDE Power Side Cutter 180mm Precision Ergonomic Grips

MPN
137-69-VDE-180
Brand
NWS
EAN-13
4003758537220
Order Code
12-5587
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £19.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

The NWS 137-69-VDE-180 is a Kraft side cutter designed for non-flush cutting, measuring 180 mm in length. Manufactured by NWS, this tool features precision cutting capabilities ideal for working with cables and wires. Typically used in electrical and maintenance applications, it offers reliability and ease of use for professionals.
Type Kraft side cutter
ESD Safe No
Length 180mm
VDE Safe Yes
Material Tool steel
Material properties tempered
Range of use VDE
Weight 260g
Wire hardness (max.) hard wire 2.6mm
Wire hardness (max.) medium wire 3.7mm
Wire hardness piano wire (max.) 2.2mm

Reviews

Be the first to submit a review

Trustpilot