NWS 135S-69-190 Side Cutter 190mm Precision Cutting Tool

MPN
135S-69-190
Brand
NWS
EAN-13
4003758135297
Order Code
10-0929
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £34.35
10+ £33.14
50+ £33.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The NWS side cutter, model 135S-69-190, is a 190 mm tool ideal for precise cable cutting. Designed by NWS, it features sharp blades for efficient and clean cuts. This side cutter is typically used in electrical work and telecommunications.
Type Side cutter
ESD Safe No
Length 190mm
VDE Safe No
Material Tool steel
Weight 245g
Wire hardness (max.) medium wire 1mm
Wire hardness (max.) soft wire 2mm

Reviews

Be the first to submit a review

Trustpilot