NWS 1351-49-VDE-190 Electrician's Side Cutter P4+ VDE 190mm

MPN
1351-49-VDE-190
Brand
NWS
EAN-13
4003758535318
Order Code
51-7978
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £24.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

This 6-in-1 universal side-cutter has long, inductive-hardened, precision jaws for cutting the finest wires. It also has a crimp-function for insulated and uninsulated crimp termonals.


  • Cutting
  • Wire stripper
  • Crimp
  • Bending
  • Length: 190 mm
  • Max. cutting value: Soft wire dia.: 2.0 mm
  • Hard wire dia.: 1.0 mm
  • Cable diameter: 4.0 mm
  • Specification: Side-cutter with cutting, stripping, crimping and bending function
  • Type: 1351-49-VDE-190
Type Side Cutters
ESD Safe No
Length 190mm
VDE Safe Yes
For Use With General duty

Reviews

Be the first to submit a review

Trustpilot