NWS 135-49-VDE-190 Side Cutter 190mm 4-in-1 Cutting Stripping Crimping

MPN
135-49-VDE-190
Brand
NWS
EAN-13
4003758535370
Order Code
10-0928
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £30.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 28 in stock

The NWS 135-49-VDE-190 Side Cutter, measuring 190 mm, is manufactured by NWS. This tool is characterised by its robust design, suitable for precise cable cutting in electrical work. Typically, it is used by electricians for cutting and trimming wires and cables safely.
Type Side cutter
ESD Safe No
Length 190mm
VDE Safe Yes
Material Tool steel
Range of use Electrician
Weight 250g
Wire hardness (max.) medium wire 1mm
Wire hardness (max.) soft wire 2mm

Reviews

Be the first to submit a review

Trustpilot