NWS 134-69-180 Side Cutter 180mm Cuts Hard & Soft Wires

MPN
134-69-180
Brand
NWS
EAN-13
4003758134177
Order Code
10-0926
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £19.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

The NWS 134-69-180 side cutter is a 180 mm tool typically used for cutting cables and wires. Manufactured by NWS, it features robust construction for precise and efficient cutting. Ideal for both professional electricians and DIY enthusiasts, this side cutter excels in various electrical and maintenance tasks.
Type Side cutter
ESD Safe No
Length 180mm
VDE Safe No
Material Tool steel
Weight 240g
Wire hardness (max.) hard wire 2.5mm
Wire hardness (max.) medium wire 4mm
Wire hardness (max.) soft wire 7mm

Reviews

Be the first to submit a review

Trustpilot