NWS 134-69-145 Workshop Side Cutter 145mm Precision Hardened Blades

Image Representative of Range

NWS 134-69-145 Workshop Side Cutter 145mm Precision Hardened Blades

MPN
134-69-145
Brand
NWS
EAN-13
4003758134146
Order Code
12-5586
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £21.40
10+ £19.54
50+ £18.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

This NWS side cutter features a non-flush type design measuring 145 mm. It is ideal for cutting cables and wires in workshops. The tool's robust build ensures precise cutting and durability.
Type Side cutter
ESD Safe No
Length 145mm
VDE Safe No
DIN Standard DIN ISO 5749
Edge hardness 62HRC
Height 80mm
Material Tool steel
Material properties tempered
Range of use Workshop
Weight 160g
Width 240mm
Wire hardness (max.) hard wire 1.7mm
Wire hardness (max.) medium wire 2.5mm
Wire hardness (max.) soft wire 5mm

Reviews

Be the first to submit a review

Trustpilot