NWS 134-49-VDE-145 Side Cutter 145mm Cuts Hard/Soft Wires

MPN
134-49-VDE-145
Brand
NWS
EAN-13
4003758534359
Order Code
10-0924
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £23.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The NWS 134-49-VDE-145 side cutter, produced by NWS, is a 145 mm tool designed for precise cable cutting. It is typically used in electrical applications, offering safety and efficiency. VDE certification ensures its suitability for professional use.
Type Side cutter
ESD Safe No
Length 145mm
VDE Safe Yes
Weight 165g
Wire hardness (max.) hard wire 1.7mm
Wire hardness (max.) medium wire 2.5mm
Wire hardness (max.) soft wire 5mm

Reviews

Be the first to submit a review

Trustpilot