NWS 1311-69-200 End Cutting Nippers 200mm One Piece

MPN
1311-69-200
Brand
NWS
EAN-13
4003758131138
Order Code
10-0922
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £31.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Made by NWS, the 1311-69-200 end cutting nippers measure 200 mm and are designed for durability and precision. These cable cutters provide excellent leverage, making them ideal for clean and efficient cuts on wires and cables. Typically used in electrical work and construction, they are essential for professional and DIY applications.
Type End cutting nippers
ESD Safe No
Length 200mm
VDE Safe No
Material Tool steel
Weight 370g
Wire hardness (max.) hard wire 3.5mm
Wire hardness (max.) medium wire 4mm
Wire hardness (max.) soft wire 4.5mm

Reviews

Be the first to submit a review

Trustpilot