NWS 131-12-160 End Cutting Nippers 160mm Cuts Hard/Soft Wires

MPN
131-12-160
Brand
NWS
EAN-13
4003758131268
Order Code
10-0919
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £11.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The NWS 131-12-160 end cutting nippers, manufactured by NWS, measure 160 mm and are an effective cable cutter. This tool is ideal for precision cutting of wires and small cables. Common uses include electrical work and detailed metal cutting tasks.
Type End cutting nippers
ESD Safe No
Length 160mm
VDE Safe No
Material Tool steel
Weight 185g
Wire hardness (max.) hard wire 2mm
Wire hardness (max.) medium wire 2.8mm
Wire hardness (max.) soft wire 4mm

Reviews

Be the first to submit a review

Trustpilot