NWS 109-69-205 Kraft Pliers 205mm For Gripping Cutting Bending Work

MPN
109-69-205
Brand
NWS
EAN-13
4003758109984
Order Code
10-0909
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £19.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The NWS 109-69-205 Kraft comb pliers, manufactured by NWS, measure 205 mm in length. These pliers feature a durable design suitable for gripping, bending, and cutting tasks. They are typically used in electrical and mechanical applications for their reliability and precision.
Type Kraft comb pliers
Length 205mm
Material Tool steel
Weight 300g
Wire hardness (max.) hard wire 2.5mm
Wire hardness (max.) medium wire 3.8mm
Wire hardness (max.) soft wire 5.9mm

Reviews

Be the first to submit a review

Trustpilot