NWS 109-69-165 Kraft Comb Pliers 165mm For Gripping Bending Cutting

MPN
109-69-165
Brand
NWS
EAN-13
4003758109960
Order Code
10-0899
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £17.30 £15.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

NWS 109-69-165 Kraft comb pliers are 165 mm in length and designed for gripping and cutting tasks. Made by NWS, these pliers are noted for their precision and durable construction. Ideal for electrical work and general maintenance, they ensure efficient and reliable performance.
Type Kraft comb pliers
Length 165mm
Material Tool steel
Weight 180g
Wire hardness (max.) hard wire 2mm
Wire hardness (max.) medium wire 3.1mm
Wire hardness (max.) soft wire 4mm

Reviews

Be the first to submit a review

Trustpilot