NWS 078-12-200 Plate Shears 1 Pc Precision Cutting Durable Build

MPN
078-12-200
Brand
NWS
EAN-13
4003758078006
Order Code
10-0896
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £19.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The NWS tin snip, model 078-12-200, is manufactured by NWS and designed for cutting sheet metal. This tool features precision-ground blades and ergonomic handles for optimal efficiency and comfort. It is typically used in metalworking and construction applications for cutting thin metal sheets.
Type Tin snip
ESD Safe No
Length 200mm
VDE Safe No
Cutting Length 50mm
Material Tool steel
Weight 300g

Reviews

Be the first to submit a review

Trustpilot