NWS 0750-12-180 Goldsmith Shears Straight Edge Tool Steel Adjusted

Image Representative of Range

NWS 0750-12-180 Goldsmith Shears Straight Edge Tool Steel Adjusted

MPN
0750-12-180
Brand
NWS
EAN-13
4003758075272
Order Code
12-5584
Country of Origin
Italy
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £9.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

The NWS Goldsmith shears 0750-12-180 are precision pattern shears from the NWS manufacturer. They feature ergonomic handles and sharp blades for precise cutting. Typically used by goldsmiths and artisans, these shears are ideal for crafting detailed designs.
Type Pattern shears
ESD Safe No
Length 180mm
VDE Safe No
Cutting Length 35mm
Material (details) Tool steel
Weight 135g

Reviews

Be the first to submit a review

Trustpilot