NWS 067L-15-250 Leverage Sheet Metal Shears High Precision Cutting

MPN
067L-15-250
Brand
NWS
EAN-13
4003758067222
Order Code
10-0894
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £24.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The NWS 067L-15-250 tin snip is a high-quality tool designed for precision cutting of sheet metal. Manufactured by NWS, it features sharp, durable blades and ergonomic handles for comfort during use. It is typically used in construction, HVAC, and automotive applications where precise cutting is essential.
Type Tin snip
ESD Safe No
Length 250mm
VDE Safe No
Cutting Length 35mm
Material Tool steel
Weight 455g

Reviews

Be the first to submit a review

Trustpilot