NWS 062R-12-250 Shears Perforated Plate 1Pieces Durable High Precision

MPN
062R-12-250
Brand
NWS
EAN-13
4003758062210
Order Code
10-0893
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £15.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The NWS perforated plate shears 062R-12-250, manufactured by NWS, are designed for precise cutting tasks featuring a durable build. This tool is characterized by its tin snip capability and efficient handling of perforated plates. It is typically used in metalworking and craft applications for cutting tin and other metals.
Type Tin snip
ESD Safe No
Length 250mm
VDE Safe No
Cutting Length 42mm
Material Tool steel
Suitable For Sheet metal
Weight 405g

Reviews

Be the first to submit a review

Trustpilot