NWS 061R-12-250 Figures Plate Shears Perforated 1 Pc

MPN
061R-12-250
Brand
NWS
EAN-13
4003758061213
Order Code
10-0891
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £14.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The NWS perforated plate shears 061R-12-250 are manufactured by NWS and are designed for precise cutting of metal sheets. They feature robust construction and sharp blades for efficient cutting. Typical applications include cutting perforated plates and tin sheets.
Type Tin snip
ESD Safe No
Length 250mm
VDE Safe No
Cutting Length 42mm
Material Tool steel
Suitable For Sheet metal
Weight 410g

Reviews

Be the first to submit a review

Trustpilot