NWS 043-69-160 Cable Cutters 160mm

MPN
043-69-160
Brand
NWS
EAN-13
4003758043165
Order Code
51-8674
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £21.23
10+ £20.13
50+ £19.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

These NWS cable cutters have handle grips developed using the latest technology, with 3 different gripping zones, giving an optimum position in the hand for fatigue-free working.


  • Titanium finish, surface coated with PTFE plastic
  • Anti-glare, no annoying reflections
  • SoftGripp multi-component cover, made from fully organic raw material for fatigure-free, anti-slip working
  • Induction-hardened blades
  • Optimised slip protection and integrated impact protection for safe working
  • Holding ring for securing the tools when working on roofs, scaffolds and in high buildings, etc.
  • Suitable for single conductor and multi conductor cables
  • Length: 160mm
  • Max. cutting dia. 16mm
  • NWS type: 043-69-160
Type Cable cutter
ESD Safe No
Length 160mm
VDE Safe No
Cutting Capacity 16mm
For Use With Single and multi-conductor cables

Reviews

Be the first to submit a review

Trustpilot