NWS 042-69-210 Cable Cutter Precision Cutting Ergonomic Grip

MPN
042-69-210
Brand
NWS
EAN-13
4003758042038
Order Code
10-0888
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £36.55
10+ £35.26
50+ £35.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Manufactured by NWS, the 042-69-210 Cable cutter is a robust and efficient tool designed for cutting cable and wire with precision. It features high-quality construction, ensuring durability and long-lasting performance. This cable cutter is ideal for electrical installations and maintenance tasks.
Type Cable cutter
ESD Safe No
Length 210mm
VDE Safe No
Material Tool steel
Weight 300g

Reviews

Be the first to submit a review

Trustpilot