Nvidia 920-9N100-00F7-0C0 Nvidia SN2100 Managed L2/L3 1U Black

MPN
920-9N100-00F7-0C0
Brand
Nvidia
EAN-13
5054444488523
Order Code
73-2429
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £12941.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Half-width 16-port Non-blocking 1GbE Open Ethernet Switch System

The SN21 network switch provides a high density, side-by-side 1GbE switching solution which scales up to 128 ports in 1RU for the growing demands of today's database, storage, and data centers environments.

The SN21 switch is an ideal spine and top of rack (ToR) solution, allowing maximum flexibility, with port speeds spanning from 1Gb/s to 1Gb/s per port and port density that enables full rack connectivity to any server at any speed. The uplink ports allow a variety of blocking ratios that suit any application requirement.

Powered by the Spectrum ASIC and packed with 16 ports running at 1GbE, the SN21 carries a whopping throughput of 3.2Tb/s with a landmark 2.38Bpps processing capacity in a compact 1RU form factor.

Reviews

Be the first to submit a review

Trustpilot