Nvidia 900-21001-0040-000 A30 Tensor Core GPU

Nvidia 900-21001-0040-000 A30 Tensor Core GPU

MPN
900-21001-0040-000
Brand
Nvidia
EAN-13
8592978366209
Order Code
72-3850
Country of Origin
France

Discontinued by Manufacturer


AI Inference and Mainstream Compute for Every Enterprise
Bring accelerated performance to every enterprise workload with NVIDIA A3 Tensor Core GPUs. With NVIDIA Ampere architecture Tensor Cores and Multi-Instance GPU (MIG), it delivers speedups securely across diverse workloads, including AI inference at scale and high-performance computing (HPC) applications. By combining fast memory bandwidth and low-power consumption in a PCIe form factor—optimal for mainstream servers—A3 enables an elastic data center and delivers maximum value for enterprises.

The Data Center Solution for Modern IT
The NVIDIA Ampere architecture is part of the unified NVIDIA EGX™ platform, incorporating building blocks across hardware, networking, software, libraries, and optimized AI models and applications from the NVIDIA NGC™ catalog. Representing the most powerful end-to-end AI and HPC platform for data centers, it allows researchers to rapidly deliver real-world results and deploy solutions into production at scale.

Deep Learning Training
Training AI models for next-level challenges such as conversational AI requires massive compute power and scalability.

NVIDIA A3 Tensor Cores with Tensor Float (TF32) provide up to 1X higher performance over the NVIDIA T4 with zero code changes and an additional 2X boost with automatic mixed precision and FP16, delivering a combined 2X throughput increase. When combined with NVIDIA® NVLink®, PCIe Gen4, NVIDIA networking, and the NVIDIA Magnum IO™ SDK, it’s possible to scale to thousands of GPUs.

Tensor Cores and MIG enable A3 to be used for workloads dynamically throughout the day. It can be used for production inference at peak demand, and part of the GPU can be repurposed to rapidly re-train those very same models during off-peak hours.

NVIDIA set multiple performance records in MLPerf, the industry-wide benchmark for AI training.

Deep Learning Inference
A3 leverages groundbreaking features to optimize inference workloads. It accelerates a full range of precisions, from FP64 to TF32 and INT4. Supporting up to four MIGs per GPU, A3 lets multiple networks operate simultaneously in secure hardware partitions with guaranteed quality of service (QoS). And structural sparsity support delivers up to 2X more performance on top of A3’s other inference performance gains.

NVIDIA’s market-leading AI performance was demonstrated in MLPerf Inference. Combined with NVIDIA Triton™ Inference Server, which easily deploys AI at scale, A3 brings this groundbreaking performance to every enterprise.

High-Performance Computing
To unlock next-generation discoveries, scientists use simulations to better understand the world around us.

NVIDIA A3 features FP64 NVIDIA Ampere architecture Tensor Cores that deliver the biggest leap in HPC performance since the introduction of GPUs. Combined with 24 gigabytes (GB) of GPU memory with a bandwidth of 933 gigabytes per second (GB/s), researchers can rapidly solve double-precision calculations. HPC applications can also leverage TF32 to achieve higher throughput for single-precision, dense matrix-multiply operations.

The combination of FP64 Tensor Cores and MIG empowers research institutions to securely partition the GPU to allow multiple researchers access to compute resources with guaranteed QoS and maximum GPU utilization. Enterprises deploying AI can use A3’s inference capabilities during peak demand periods and then repurpose the same compute servers for HPC and AI training workloads during off-peak periods.

High-Performance Data Analytics
Data scientists need to be able to analyze, visualize, and turn massive datasets into insights. But scale-out solutions are often bogged down by datasets scattered across multiple servers.

Accelerated servers with A3 provide the needed compute power—along with large HBM2 memory, 933GB/sec of memory bandwidth, and scalability with NVLink—to tackle these workloads. Combined with NVIDIA InfiniBand, NVIDIA Magnum IO and the RAPIDS™ suite of open-source libraries, including the RAPIDS Accelerator for Apache Spark, the NVIDIA data center platform accelerates these huge workloads at unprecedented levels of performance and efficiency.

Enterprise-Ready Utilization
A3 with MIG maximizes the utilization of GPU-accelerated infrastructure. With MIG, an A3 GPU can be partitioned into as many as four independent instances, giving multiple users access to GPU acceleration.

MIG works with Kubernetes, containers, and hypervisor-based server virtualization. MIG lets infrastructure managers offer a right-sized GPU with guaranteed QoS for every job, extending the reach of accelerated computing resources to every user.

NVIDIA AI Enterprise
NVIDIA AI Enterprise, an end-to-end cloud-native suite of AI and data analytics software, is certified to run on A3 in hypervisor-based virtual infrastructure with VMware vSphere. This enables management and scaling of AI workloads in a hybrid cloud environment.

Mainstream NVIDIA-Certified Systems
NVIDIA-Certified Systems™ with NVIDIA A3 bring together compute acceleration and high-speed, secure NVIDIA networking into enterprise data center servers, built and sold by NVIDIA’s OEM partners. This program enables customers to identify, acquire, and deploy systems for traditional and diverse modern AI applications from the NVIDIA NGC catalog on a single high-performance, cost-effective, and scalable infrastructure.

Trustpilot