NUKI 220655 Door Opener White Surface-Mount 6 V Keyless Smart Access

Image Representative of Range

NUKI 220655 Door Opener White Surface-Mount 6 V Keyless Smart Access

MPN
220655
Brand
NUKI
EAN-13
9120072081903
Order Code
10-0879
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £187.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Nuki 220655 Door Opener is a surface-mount access control system designed in a white finish, operating on 6 V. It features theft protection and integrates a code lock for enhanced security in residential or commercial settings. Typical applications include secure keypad entry systems and access management solutions for controlled environments.
Type Door opener
Depth 22mm
Dimensions (W x H x D) 70 x 70 x 22 mm
Factory colour White
Height 70mm
Mounting Type Surface-mount
Operating Voltage 6V
Width 70mm

Reviews

Be the first to submit a review

Trustpilot