NUKI 220649 Hub Bridge White Manage Nuki Smart Lock 3.0 Remotely

MPN
220649
Brand
NUKI
EAN-13
9120072082122
Order Code
10-0878
Country of Origin
Hungary
Qty Unit Price (Ex VAT)
1+ £144.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Nuki 220649 Hub Bridge White by Nuki provides secure access control with features like a code lock, keypad lock, and theft protection. It typically functions as a keypad door opener within an access control system, ensuring enhanced security for entrances. Suitable for residential or commercial applications, this hub offers convenient and reliable access management.
Type Hub
Depth 50mm
Dimensions (W x H x D) 60 x 60 x 50 mm
Factory colour White
Height 60mm
Width 60mm

Reviews

Be the first to submit a review

Trustpilot