NUKI 220586 Power Pack White 4.8V Longer life for your smart lock

Image Representative of Range

NUKI 220586 Power Pack White 4.8V Longer life for your smart lock

MPN
220586
Brand
NUKI
EAN-13
9120072081354
Order Code
10-0874
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £77.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The Nuki 220586 Battery Power Pack is a 4.8 V white battery designed for easy integration with access control systems. It enhances theft protection through its compatibility with code and keypad locks. Typical applications include use in keypad door openers for enhanced security and convenience.
Type Battery
Depth 33mm
Dimensions (W x H x D) 55 x 70 x 33 mm
Factory colour White
Height 70mm
Operating Voltage 4.8V
Width 55mm

Reviews

Be the first to submit a review

Trustpilot