Novus 110057027 Office Blind Rivet 4x12mm Aluminium, 70 pieces, Versatile Use

Novus 110057027 Office Blind Rivet 4x12mm Aluminium, 70 pieces, Versatile Use

Order Code:

10-0801

Brand: Novus MPN: 110057027 EAN-13: 4009729053645
  • Country of Origin: China
  • View All

Discontinued


The Novus Office 110057027 Blind rivet is made of aluminium and measures 4 mm in diameter and 12 mm in length. The pack contains 70 pieces, ideal for lightweight fastening tasks due to its aluminium construction. Commonly used in applications requiring secure and permanent fastening where only one side is accessible.
Type Blind rivet
Rivet Diameter 4mm
Material Aluminium
Dim (Ø x L) 4 mm x 12 mm
Length 12mm

Trustpilot