Novus 044-0092 Staple Pins Type J 30mm 1000 pieces for Moulding Fixing

MPN
044-0092
Brand
Novus
EAN-13
4009729081846
Order Code
10-0871
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Length:

    14mm 16mm 19mm 25mm 30mm
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £12.25 £10.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Novus Tools manufactures the 044-0092 staple pins, which are Type J and measure 30 mm in length. This pack contains 1000 pieces, ideal for heavy-duty stapling tasks. Suitable for applications such as securing thick materials or upholstery, these staples are reliable and durable.
Type Staple pins
Length 30mm
Nail type Type J

Reviews

Be the first to submit a review

Trustpilot